MFR Recommended

SN74AUC1G04DBVRG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G04DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04DBVRG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04DBVRG4 Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 1.9ns @ 2.5V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G04DBVR | Texas Instruments | 35.775 | 296-13168-1-ND | €0.37000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.09566 | €573.96 |
| 9.000 | €0.09418 | €847.62 |
| 15.000 | €0.09254 | €1,388.10 |
| 21.000 | €0.09158 | €1,923.18 |
| 30.000 | €0.09066 | €2,719.80 |
| 75.000 | €0.08867 | €6,650.25 |
| Unit Price without VAT: | €0.09566 |
|---|---|
| Unit Price with VAT: | €0.11479 |


