
SN74AUC1G04DBVR | |
|---|---|
DigiKey Part Number | 296-13168-2-ND - Tape & Reel (TR) 296-13168-1-ND - Cut Tape (CT) 296-13168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04DBVR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.9ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.23480 | €5.87 |
| 100 | €0.20370 | €20.37 |
| 250 | €0.18880 | €47.20 |
| 500 | €0.17980 | €89.90 |
| 1.000 | €0.17295 | €172.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16323 | €489.69 |
| 6.000 | €0.15874 | €952.44 |
| 9.000 | €0.15650 | €1,408.50 |
| 15.000 | €0.15401 | €2,310.15 |
| 21.000 | €0.15255 | €3,203.55 |
| 30.000 | €0.15116 | €4,534.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |


