MFR Recommended

SN74AHCT86RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT86RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86RGYRG4 |
Description | IC GATE XOR 4CH 2-INP 14VQFN |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11570 | €347.10 |
| 6.000 | €0.11232 | €673.92 |
| 9.000 | €0.11062 | €995.58 |
| 15.000 | €0.10874 | €1,631.10 |
| 21.000 | €0.10765 | €2,260.65 |
| 30.000 | €0.10659 | €3,197.70 |
| 75.000 | €0.10432 | €7,824.00 |
| Unit Price without VAT: | €0.11570 |
|---|---|
| Unit Price with VAT: | €0.13884 |


