
SN74AHCT86RGYR | |
|---|---|
DigiKey Part Number | 296-13915-2-ND - Tape & Reel (TR) 296-13915-1-ND - Cut Tape (CT) 296-13915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86RGYR |
Description | IC GATE XOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86RGYR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT86BQ,115 | Nexperia USA Inc. | 1.451 | 1727-74AHCT86BQ,115CT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18900 | €1.89 |
| 25 | €0.16800 | €4.20 |
| 100 | €0.14450 | €14.45 |
| 250 | €0.13332 | €33.33 |
| 500 | €0.12662 | €63.31 |
| 1.000 | €0.12109 | €121.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.08389 | €503.34 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

