
74AHCT86BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74AHCT86BQ,115TR-ND - Tape & Reel (TR) 1727-74AHCT86BQ,115CT-ND - Cut Tape (CT) 1727-74AHCT86BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT86BQ,115 |
Description | IC GATE XOR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT86BQAR | Texas Instruments | 927 | 296-SN74AHCT86BQARCT-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.19080 | €4.77 |
| 100 | €0.16470 | €16.47 |
| 250 | €0.15224 | €38.06 |
| 500 | €0.14474 | €72.37 |
| 1.000 | €0.13855 | €138.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11570 | €347.10 |
| 6.000 | €0.11233 | €673.98 |
| 9.000 | €0.11063 | €995.67 |
| 15.000 | €0.10876 | €1,631.40 |
| 21.000 | €0.10767 | €2,261.07 |
| 30.000 | €0.10661 | €3,198.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

