SN65LVPE502CP1RGER is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9.033
Unit Price: €5.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.784
Unit Price: €5.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.647
Unit Price: €5.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.327
Unit Price: €11.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.194
Unit Price: €13.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89.881
Unit Price: €4.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 631
Unit Price: €5.28000
Datasheet
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVPE502CP1RGER

DigiKey Part Number
296-36716-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVPE502CP1RGER
Description
IC REDRIVER USB 3.0 2CH 24VQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVPE502CP1RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
VML
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
305ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.738 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.738In Stock
Ships from Rochester Electronics, LLC