
SN65LVPE502RGET | |
|---|---|
DigiKey Part Number | 296-27453-2-ND - Tape & Reel (TR) 296-27453-1-ND - Cut Tape (CT) 296-27453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVPE502RGET |
Description | IC REDRIVER USB 3.0 2CH 24VQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE502RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 290ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €4.00100 | €40.01 |
| 25 | €3.69840 | €92.46 |
| 100 | €3.36490 | €336.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.20596 | €801.49 |
| 500 | €3.11012 | €1,555.06 |
| 750 | €3.06213 | €2,296.60 |
| 1.250 | €3.00898 | €3,761.23 |
| 1.750 | €2.97789 | €5,211.31 |
| 2.500 | €2.94801 | €7,370.02 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.26400 |

