MFR Recommended

SN65LVDS116DGGG4 | |
|---|---|
DigiKey Part Number | SN65LVDS116DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS116DGGG4 |
Description | IC MULTIPLEXER 1CH 64TSSOP |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:16 Channel 400Mbps 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS116DGGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 1:16 | |
Delay Time | 3.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 84mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €7.50040 | €375.02 |
| Unit Price without VAT: | €7.50040 |
|---|---|
| Unit Price with VAT: | €9.00048 |


