
SN65LVDS116DGG | |
|---|---|
DigiKey Part Number | 296-2348-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS116DGG |
Description | IC MULTIPLEXER 1CH 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:16 Channel 400Mbps 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS116DGG Models |
Category | Delay Time 3.1ns |
Manufacturer Texas Instruments | Capacitance - Input 5 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 84mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Input LVDS | Mounting Type Surface Mount |
Output LVDS | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Data Rate (Max) 400Mbps | Supplier Device Package 64-TSSOP |
Number of Channels 1 x 1:16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.63000 | €12.63 |
| 10 | €9.97100 | €99.71 |
| 25 | €9.30760 | €232.69 |
| 100 | €8.57840 | €857.84 |
| 250 | €8.23072 | €2,057.68 |
| 500 | €8.02120 | €4,010.60 |
| 1.000 | €7.84880 | €7,848.80 |
| Unit Price without VAT: | €12.63000 |
|---|---|
| Unit Price with VAT: | €15.15600 |










