Parametric Equivalent
Parametric Equivalent



LP5910-1.1BYKAR | |
|---|---|
DigiKey Part Number | 296-LP5910-1.1BYKARTR-ND - Tape & Reel (TR) 296-LP5910-1.1BYKARCT-ND - Cut Tape (CT) 296-LP5910-1.1BYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.1BYKAR |
Description | IC REG LINEAR 1.1V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.71x0.71) |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.1BYKAR Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 25dB (100Hz ~ 2MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-DSBGA (0.71x0.71) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5910-1.1BYKAT | Texas Instruments | 0 | 296-47161-1-ND | €1.09000 | Parametric Equivalent |
| LP5910-1.1YKAR | Texas Instruments | 4.808 | 296-49822-1-ND | €0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.44600 | €4.46 |
| 25 | €0.40040 | €10.01 |
| 100 | €0.35070 | €35.07 |
| 250 | €0.32684 | €81.71 |
| 500 | €0.31246 | €156.23 |
| 1.000 | €0.30063 | €300.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28602 | €858.06 |
| 6.000 | €0.27886 | €1,673.16 |
| 9.000 | €0.27528 | €2,477.52 |
| 15.000 | €0.27132 | €4,069.80 |
| 21.000 | €0.26900 | €5,649.00 |
| 30.000 | €0.26677 | €8,003.10 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |


