Parametric Equivalent
Parametric Equivalent



LP5910-1.1BYKAT | |
|---|---|
DigiKey Part Number | 296-47161-2-ND - Tape & Reel (TR) 296-47161-1-ND - Cut Tape (CT) 296-47161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.1BYKAT |
Description | IC REG LINEAR 1.1V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.1BYKAT Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 25dB (100Hz ~ 2MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-DSBGA |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5910-1.1BYKAR | Texas Instruments | 0 | 296-LP5910-1.1BYKARCT-ND | €0.63000 | Parametric Equivalent |
| LP5910-1.1YKAR | Texas Instruments | 4.808 | 296-49822-1-ND | €0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.71440 | €17.86 |
| 100 | €0.63230 | €63.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.59304 | €148.26 |
| 500 | €0.56934 | €284.67 |
| 750 | €0.55748 | €418.11 |
| 1.250 | €0.54433 | €680.41 |
| 1.750 | €0.53665 | €939.14 |
| 2.500 | €0.52927 | €1,323.17 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |



