Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



LP38692SDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-43300-2-ND - Tape & Reel (TR) 296-43300-1-ND - Cut Tape (CT) 296-43300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38692SDX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.76521 | €3,443.44 |
| 9.000 | €0.75080 | €6,757.20 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |




