6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38690SD-3.3/NOPB

DigiKey Part Number
LP38690SD-3.3/NOPBTR-ND - Tape & Reel (TR)
LP38690SD-3.3/NOPBCT-ND - Cut Tape (CT)
LP38690SD-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38690SD-3.3/NOPB
Description
IC REG LINEAR 3.3V 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38690SD-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.82000€1.82
10€1.34500€13.45
25€1.22560€30.64
100€1.09530€109.53
250€1.03296€258.24
500€0.99540€497.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.96449€964.49
2.000€0.93906€1,878.12
3.000€0.92632€2,778.96
5.000€0.91220€4,561.00
7.000€0.90395€6,327.65
Manufacturers Standard Package
Unit Price without VAT:€1.82000
Unit Price with VAT:€2.18400