

LMR10530XSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR10530XSDX/NOPBTR-ND - Tape & Reel (TR) 296-LMR10530XSDX/NOPBCT-ND - Cut Tape (CT) 296-LMR10530XSDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10530XSDX/NOPB |
Description | IC REG BUCK ADJ 3A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10530XSDX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2833XSD/NOPB | Texas Instruments | 1.002 | LM2833XSD/NOPBCT-ND | €2.69000 | Parametric Equivalent |
| LMR10530XSD/NOPB | Texas Instruments | 3.440 | LMR10530XSD/NOPBCT-ND | €1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.95800 | €9.58 |
| 25 | €0.86920 | €21.73 |
| 100 | €0.77190 | €77.19 |
| 250 | €0.72544 | €181.36 |
| 500 | €0.69740 | €348.70 |
| 1.000 | €0.69048 | €690.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.63735 | €2,868.07 |
| 9.000 | €0.62491 | €5,624.19 |
| 13.500 | €0.61867 | €8,352.05 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

