

LMR10530XSD/NOPB | |
|---|---|
DigiKey Part Number | LMR10530XSD/NOPBTR-ND - Tape & Reel (TR) LMR10530XSD/NOPBCT-ND - Cut Tape (CT) LMR10530XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10530XSD/NOPB |
Description | IC REG BUCK ADJ 3A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10530XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.13200 | €11.32 |
| 25 | €1.02960 | €25.74 |
| 100 | €0.91710 | €91.71 |
| 250 | €0.86340 | €215.85 |
| 500 | €0.83098 | €415.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.80430 | €804.30 |
| 2.000 | €0.78234 | €1,564.68 |
| 3.000 | €0.77135 | €2,314.05 |
| 5.000 | €0.75916 | €3,795.80 |
| 7.000 | €0.75204 | €5,264.28 |
| 10.000 | €0.74520 | €7,452.00 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |











