Parametric Equivalent

LMK6CE066666CDLET | |
|---|---|
DigiKey Part Number | 296-LMK6CE066666CDLETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK6CE066666CDLET |
Description | LOW JITTER CLOCK GEN BUFFER |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 56mA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE066666CDLER | Texas Instruments | 2.932 | 296-LMK6CE066666CDLERCT-ND | €3.31000 | Parametric Equivalent |


