
LMK6CE066666CDLER | |
|---|---|
DigiKey Part Number | 296-LMK6CE066666CDLERTR-ND - Tape & Reel (TR) 296-LMK6CE066666CDLERCT-ND - Cut Tape (CT) 296-LMK6CE066666CDLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE066666CDLER |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 56mA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.49400 | €24.94 |
| 25 | €2.29080 | €57.27 |
| 100 | €2.06740 | €206.74 |
| 250 | €1.96084 | €490.21 |
| 500 | €1.92712 | €963.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.77846 | €5,335.38 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €3.97200 |

