Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMH6718MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6718MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6718MA/NOPB |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Differential 8-SOIC |
EDA/CAD Models | LMH6718MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.3 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |





