
UPC4572G2-A | |
|---|---|
DigiKey Part Number | 559-UPC4572G2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC4572G2-A |
Description | LINEAR IC OPERATION AMPLIFIER SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.25mA (x2 Channels) |
Packaging Tray | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 14 V |
Number of Circuits 2 | Operating Temperature -20°C ~ 80°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.57000 | €5.70 |
| 25 | €0.51400 | €12.85 |
| 100 | €0.45220 | €45.22 |
| 250 | €0.42276 | €105.69 |
| 500 | €0.40502 | €202.51 |
| 1.000 | €0.39039 | €390.39 |
| 2.500 | €0.37497 | €937.43 |
| 5.000 | €0.36567 | €1,828.35 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

