LM8272MM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.762
Unit Price: €0.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: €0.23637
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8272MM/NOPB

DigiKey Part Number
LM8272MM/NOPBTR-ND - Tape & Reel (TR)
LM8272MM/NOPBCT-ND - Cut Tape (CT)
LM8272MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8272MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM8272MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
12.5 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
700 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types