
BA4560RFVT-E2 | |
|---|---|
DigiKey Part Number | 846-BA4560RFVT-E2TR-ND - Tape & Reel (TR) 846-BA4560RFVT-E2CT-ND - Cut Tape (CT) 846-BA4560RFVT-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560RFVT-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4560RFVT-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23637 | €709.11 |
| 6.000 | €0.23026 | €1,381.56 |
| 9.000 | €0.22720 | €2,044.80 |
| 15.000 | €0.22380 | €3,357.00 |
| 21.000 | €0.22182 | €4,658.22 |
| 30.000 | €0.21992 | €6,597.60 |
| Unit Price without VAT: | €0.23637 |
|---|---|
| Unit Price with VAT: | €0.28364 |

