Parametric Equivalent



LM3687TLX-1812/NOPB | |
|---|---|
DigiKey Part Number | LM3687TLX-1812/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3687TLX-1812/NOPB |
Description | IC REG DL BUCK/LNR SYNC 9TUSMD |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.8MHz 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3687TLX-1812/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -30°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 1.8MHz | Package / Case 9-WFBGA, DSBGA |
Voltage/Current - Output 1 1.8V, 400mA | Supplier Device Package 9-DSBGA |
Voltage/Current - Output 2 1.2V, 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3687TL-1812/NOPB | Texas Instruments | 300 | LM3687TL-1812/NOPBCT-ND | €1.31000 | Parametric Equivalent |


