


LM3687TL-1812/NOPB | |
|---|---|
DigiKey Part Number | LM3687TL-1812/NOPBTR-ND - Tape & Reel (TR) LM3687TL-1812/NOPBCT-ND - Cut Tape (CT) LM3687TL-1812/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3687TL-1812/NOPB |
Description | IC REG DL BUCK/LNR SYNC 9TUSMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.8MHz 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3687TL-1812/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -30°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 1.8MHz | Package / Case 9-WFBGA, DSBGA |
Voltage/Current - Output 1 1.8V, 400mA | Supplier Device Package 9-DSBGA |
Voltage/Current - Output 2 1.2V, 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.95400 | €9.54 |
| 25 | €0.86640 | €21.66 |
| 100 | €0.76920 | €76.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.72284 | €180.71 |
| 500 | €0.69488 | €347.44 |
| 750 | €0.68087 | €510.65 |
| 1.250 | €0.66537 | €831.71 |
| 1.750 | €0.65630 | €1,148.53 |
| 2.500 | €0.64759 | €1,618.97 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

