Direct
Similar



LM1117LDX-1.8 | |
|---|---|
DigiKey Part Number | LM1117LDX-1.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM1117LDX-1.8 |
Description | IC REG LINEAR 1.8V 800MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117LDX-1.8 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-WSON (4x4) |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117LDX-1.8/NOPB | Texas Instruments | 5.090 | LM1117LDX-1.8/NOPBCT-ND | €1.27000 | Direct |
| TLV1117-18CDRJR | Texas Instruments | 72.054 | 296-24129-1-ND | €1.56000 | Similar |




