


TLV1117-18CDRJR | |
|---|---|
DigiKey Part Number | 296-24129-2-ND - Tape & Reel (TR) 296-24129-1-ND - Cut Tape (CT) 296-24129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18CDRJR |
Description | IC REG LINEAR 1.8V 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18CDRJR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WDFN Exposed Pad |
Voltage - Input (Max) 15V | Supplier Device Package 8-SON (4x4) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.96408 | €2,892.24 |
| 6.000 | €0.94483 | €5,668.98 |
| 9.000 | €0.93520 | €8,416.80 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

