FX021 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.677
Unit Price: €1.89000
Datasheet
Image for FX021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX021

DigiKey Part Number
FX021-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX021
Description
IC HALF BRIDGE DRIVER 25A 8VSON
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FX021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
25A
Current - Peak Output
60A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
8-PowerVFDFN
Supplier Device Package
8-VSON (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.83263€2,081.57
Manufacturers Standard Package
Unit Price without VAT:€0.83263
Unit Price with VAT:€0.99916