Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD97395Q4M

DigiKey Part Number
296-40021-2-ND - Tape & Reel (TR)
296-40021-1-ND - Cut Tape (CT)
296-40021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD97395Q4M
Description
IC HALF BRIDGE DRIVER 25A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD97395Q4M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
25A
Current - Peak Output
60A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
8-PowerVFDFN
Supplier Device Package
8-VSON (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.93000€1.93
10€1.42700€14.27
25€1.30200€32.55
100€1.16410€116.41
250€1.09844€274.61
500€1.06500€532.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.99179€2,479.47
5.000€0.97105€4,855.25
7.500€0.96066€7,204.95
Manufacturers Standard Package
Unit Price without VAT:€1.93000
Unit Price with VAT:€2.31600