Buffer, ReDriver 8 Channel 32Gbps 64-WQFN (5.5x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS320PR810NJXT

DigiKey Part Number
296-DS320PR810NJXTTR-ND - Tape & Reel (TR)
296-DS320PR810NJXTCT-ND - Cut Tape (CT)
296-DS320PR810NJXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS320PR810NJXT
Description
PCIE 5.0, 32-GBPS, 8-CHANNEL LIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 32Gbps 64-WQFN (5.5x10)
Datasheet
 Datasheet
EDA/CAD Models
DS320PR810NJXT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
Differential
Output
Differential
Data Rate (Max)
32Gbps
Number of Channels
8
Delay Time
0.1ns
Signal Conditioning
Input Equalization
Capacitance - Input
1.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (5.5x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€21.44000€21.44
10€17.23200€172.32
25€16.18040€404.51
100€15.02460€1,502.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€14.47368€3,618.42
500€14.14176€7,070.88
Manufacturers Standard Package
Unit Price without VAT:€21.44000
Unit Price with VAT:€25.72800