Parametric Equivalent

DS320PR810NJXR | |
|---|---|
DigiKey Part Number | 296-DS320PR810NJXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS320PR810NJXR |
Description | PCIE 5.0, 32-GBPS, 8-CHANNEL LIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 32Gbps 64-WQFN (5.5x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS320PR810NJXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 8 | |
Delay Time | 0.1ns | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (5.5x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €7.84375 | €23,531.25 |
| Unit Price without VAT: | €7.84375 |
|---|---|
| Unit Price with VAT: | €9.41250 |


