Parametric Equivalent
Parametric Equivalent

DAC5652MPFBREP | |
|---|---|
DigiKey Part Number | 296-21303-2-ND - Tape & Reel (TR) 296-21303-1-ND - Cut Tape (CT) 296-21303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5652MPFBREP |
Description | IC DAC 10BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652MPFBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.25, ±0.16 | |
Architecture | Current Source | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.07000 | €49.07 |
| 10 | €40.44400 | €404.44 |
| 25 | €38.28880 | €957.22 |
| 100 | €35.92030 | €3,592.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €33.55158 | €33,551.58 |
| Unit Price without VAT: | €49.07000 |
|---|---|
| Unit Price with VAT: | €58.88400 |




