IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2531F128RHAT

DigiKey Part Number
296-27640-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2531F128RHAT
Description
IC RF TXRX+MCU 802.15.4 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2531F128RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
4.5dBm
Sensitivity
-97dBm
Memory Size
128kB Flash, 8kB RAM
Serial Interfaces
SPI, USART, USB
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
20.5mA ~ 24.3mA
Current - Transmitting
28.7mA ~ 33.5mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€7.45692€1,864.23
500€7.18542€3,592.71
750€7.03401€5,275.51
Manufacturers Standard Package
Unit Price without VAT:€7.45692
Unit Price with VAT:€8.94830