Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS1110A6IDBVR | |
|---|---|
DigiKey Part Number | ADS1110A6IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1110A6IDBVR |
Description | IC ADC 16BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A6IDBVR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1110A6IDBVT | Texas Instruments | 10.899 | 296-14467-1-ND | €4.51000 | Direct |
| ADS1110A0IDBVR | Texas Instruments | 4.013 | 296-25890-1-ND | €4.14000 | Parametric Equivalent |
| ADS1110A0IDBVT | Texas Instruments | 808 | 296-14461-1-ND | €5.32000 | Parametric Equivalent |
| ADS1110A1IDBVR | Texas Instruments | 0 | ADS1110A1IDBVR-ND | €2.20964 | Parametric Equivalent |
| ADS1110A1IDBVT | Texas Instruments | 0 | 296-14462-1-ND | €5.32000 | Parametric Equivalent |


