Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADS1110A6IDBVT | |
|---|---|
DigiKey Part Number | 296-14467-2-ND - Tape & Reel (TR) 296-14467-1-ND - Cut Tape (CT) 296-14467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A6IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A6IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1110A0IDBVR | Texas Instruments | 4.013 | 296-25890-1-ND | €4.14000 | Parametric Equivalent |
| ADS1110A2IDBVR | Texas Instruments | 25.823 | ADS1110A2IDBVR-ND | €2.70266 | Parametric Equivalent |
| ADS1110A4IDBVR | Texas Instruments | 10.020 | 296-ADS1110A4IDBVRCT-ND | €4.14000 | Parametric Equivalent |
| ADS1110A5IDBVR | Texas Instruments | 29.536 | ADS1110A5IDBVR-ND | €2.70266 | Parametric Equivalent |
| ADS1110A7IDBVR | Texas Instruments | 7.007 | ADS1110A7IDBVR-ND | €2.70266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.51000 | €4.51 |
| 10 | €3.44200 | €34.42 |
| 25 | €3.17440 | €79.36 |
| 100 | €2.88000 | €288.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.73964 | €684.91 |
| 500 | €2.65508 | €1,327.54 |
| 750 | €2.61272 | €1,959.54 |
| 1.250 | €2.56579 | €3,207.24 |
| 1.750 | €2.53836 | €4,442.13 |
| 2.500 | €2.51199 | €6,279.97 |
| Unit Price without VAT: | €4.51000 |
|---|---|
| Unit Price with VAT: | €5.41200 |


