74LVC1G386DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.188
Unit Price: €0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.759
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 7.675
Unit Price: €0.08000
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G386DCKRG4

DigiKey Part Number
296-50865-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G386DCKRG4
Description
IC GATE XOR 1CH 3-INP SC70-6
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G386DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10464€313.92
6.000€0.10154€609.24
9.000€0.09998€899.82
15.000€0.09826€1,473.90
21.000€0.09725€2,042.25
30.000€0.09628€2,888.40
75.000€0.09419€7,064.25
Manufacturers Standard Package
Unit Price without VAT:€0.10464
Unit Price with VAT:€0.12557