
74LVC1G386GV,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G386GV,125TR-ND - Tape & Reel (TR) 1727-74LVC1G386GV,125CT-ND - Cut Tape (CT) 1727-74LVC1G386GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G386GV,125 |
Description | IC GATE XOR 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-TSOP |
Number of Inputs 3 | Package / Case SC-74, SOT-457 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ386P6X | onsemi | 7.575 | NC7SZ386P6XCT-ND | €0.08000 | Similar |
| SN74LVC1G386DBVR | Texas Instruments | 126.329 | 296-18779-1-ND | €0.37000 | Similar |
| SN74LVC1G386DCKR | Texas Instruments | 195.781 | 296-18780-1-ND | €0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21700 | €2.17 |
| 25 | €0.19280 | €4.82 |
| 100 | €0.16640 | €16.64 |
| 250 | €0.15388 | €38.47 |
| 500 | €0.14630 | €73.15 |
| 1.000 | €0.14006 | €140.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10489 | €314.67 |
| 6.000 | €0.10177 | €610.62 |
| 9.000 | €0.10021 | €901.89 |
| 15.000 | €0.09849 | €1,477.35 |
| 21.000 | €0.09748 | €2,047.08 |
| 30.000 | €0.09651 | €2,895.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

