XOR (Exclusive OR) IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G386DBVR

DigiKey Part Number
296-18779-2-ND - Tape & Reel (TR)
296-18779-1-ND - Cut Tape (CT)
296-18779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G386DBVR
Description
IC GATE XOR 1CH 3-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G386DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Package / Case
SOT-23-6
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.26000€2.60
25€0.23200€5.80
100€0.20090€20.09
250€0.18612€46.53
500€0.17722€88.61
1.000€0.17035€170.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.16085€482.55
6.000€0.15642€938.52
9.000€0.15420€1,387.80
15.000€0.15174€2,276.10
21.000€0.15030€3,156.30
30.000€0.14892€4,467.60
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400

Other Suppliers on DigiKey

122.646In Stock
Ships from Rochester Electronics, LLC