22 AWG Hook-Up Wire 19/0.0059" Orange 300V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02567

DigiKey Part Number
839-30-02567-DS-ND
Manufacturer
Manufacturer Product Number
30-02567
Description
HOOK-UP STRND 22AWG ORANGE METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Orange 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Meters in Order Quantity
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0059"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116 Meters
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1€1.59000€1.59
5€1.42000€7.10
10€1.35200€13.52
25€1.26720€31.68
50€1.20660€60.33
100€1.14840€114.84
Manufacturers Standard Package
Unit Price without VAT:€1.59000
Unit Price with VAT:€1.90800
Alternate Length
HOOK-UP STRND 22AWG ORNG 1000.7'
In-Stock: 6
Unit Price: €208.93000
HOOK-UP STRND 22AWG ORANGE 3.28'
In-Stock: 49
Unit Price: €1.61000
HOOK-UP STRND 22AWG ORNG 16.40'
In-Stock: 41
Unit Price: €7.20000
HOOK-UP STRND 22AWG ORNG 98.43'
In-Stock: 11
Unit Price: €41.56000
HOOK-UP STRND 22AWG ORNG 498.7'
In-Stock: 0
Unit Price: €200.64000