22 AWG Hook-Up Wire 19/0.0059" Green 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02566

DigiKey Part Number
839-30-02566-ND
839-30-02566-DS-ND
Manufacturer
Manufacturer Product Number
30-02566
Description
HOOK-UP STRND 22AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Green 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.013" (0.33mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-80°C ~ 200°C
Conductor Strand
19/0.0059"
Jacket Color
Conductor Material
Ratings
UL Style 1332
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.705 Meters
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1€1.53000€1.53
5€1.36400€6.82
10€1.30000€13.00
25€1.21880€30.47
50€1.16020€58.01
100€1.10420€110.42
Spool
LengthUnit Price (Per Meter)Ext Price
305€0.66800€203.74
610€0.63523€387.49
915€0.61670€564.28
1.525€0.59398€905.82
2.135€0.59153€1,262.92
Manufacturers Standard Package
Unit Price without VAT:€1.53000
Unit Price with VAT:€1.83600
Alternate Length
HOOK-UP STRND 22AWG GREEN 98.43'
In-Stock: 0
Unit Price: €41.56000
HOOK-UP STRND 22AWG GREEN 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GREEN 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GREEN 16.40'
In-Stock: 0
Unit Price: