
30-02444 | |
|---|---|
DigiKey Part Number | 839-30-02444-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02444 |
Description | CABLE 6COND 22AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Spiral 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 26/36 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Spool Size 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.10000 | €11.10 |
| 5 | €9.08600 | €45.43 |
| Unit Price without VAT: | €11.10000 |
|---|---|
| Unit Price with VAT: | €13.32000 |


