
30-02444 | |
|---|---|
DigiKey Part Number | 839-30-02444-ND 839-30-02444-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02444 |
Description | CABLE 6COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 26/36 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €10.11000 | €10.11 |
| 5 | €9.02000 | €45.10 |
| 10 | €8.58600 | €85.86 |
| 25 | €8.03920 | €200.98 |
| 50 | €7.64620 | €382.31 |
| 100 | €7.26910 | €726.91 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | €5.20477 | €796.33 |
| 306 | €5.07729 | €1,553.65 |
| Unit Price without VAT: | €10.11000 |
|---|---|
| Unit Price with VAT: | €12.13200 |


