
30-02070 | |
|---|---|
DigiKey Part Number | 839-30-02070-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02070 |
Description | HOOK-UP SOLID 18AWG GRAY 16.40' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Gray 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Discontinued at DigiKey | Length 16.40' (5.00m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.89000 | €8.89 |
| 5 | €7.27600 | €36.38 |
| 10 | €5.65900 | €56.59 |
| Unit Price without VAT: | €8.89000 |
|---|---|
| Unit Price with VAT: | €10.66800 |



