
30-02070 | |
|---|---|
DigiKey Part Number | 839-30-02070-ND 839-30-02070-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02070 |
Description | HOOK-UP SOLID 18AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire Solid Gray 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €1.85000 | €1.85 |
| 5 | €1.66000 | €8.30 |
| 10 | €1.58100 | €15.81 |
| 25 | €1.48200 | €37.05 |
| 50 | €1.41080 | €70.54 |
| 100 | €1.34250 | €134.25 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | €0.89508 | €273.00 |
| 610 | €0.85107 | €519.15 |
| 915 | €0.82616 | €755.94 |
| 1.525 | €0.79561 | €1,213.31 |
| 2.135 | €0.77599 | €1,656.74 |
| 3.050 | €0.75561 | €2,304.61 |
| Unit Price without VAT: | €1.85000 |
|---|---|
| Unit Price with VAT: | €2.22000 |


