
30-01994 | |
|---|---|
DigiKey Part Number | 839-30-01994-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01994 |
Description | CABLE 4COND 26AWG BLACK 1M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 4 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/0.0031" | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.45000 | €4.45 |
| 5 | €3.64200 | €18.21 |
| 10 | €2.83400 | €28.34 |
| Unit Price without VAT: | €4.45000 |
|---|---|
| Unit Price with VAT: | €5.34000 |



