4 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01994

DigiKey Part Number
839-30-01994-ND
839-30-01994-DS-ND
Manufacturer
Manufacturer Product Number
30-01994
Description
CABLE 4COND 26AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.161" (4.09mm)
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21509
Cable Type
Features
Biological Compatibility
Number of Conductors
4
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
26/0.0031"
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Spool Size
502.0' (153.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315 Meters
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1€4.24000€4.24
5€3.78800€18.94
10€3.60700€36.07
25€3.37960€84.49
50€3.21580€160.79
100€3.05900€305.90
Spool
LengthUnit Price (Per Meter)Ext Price
153€3.00784€460.20
306€2.85899€874.85
459€2.77473€1,273.60
765€2.67144€2,043.65
1.071€2.60505€2,790.01
1.530€2.53614€3,880.29
Manufacturers Standard Package
Unit Price without VAT:€4.24000
Unit Price with VAT:€5.08800
Alternate Length
CABLE 4COND 26AWG BLACK 30M
In-Stock: 0
Unit Price: €126.86000
CABLE 4COND 26AWG BLACK 5M
In-Stock: 8
Unit Price: €21.41000
CABLE 4COND 26AWG BLACK 1M
In-Stock: 20
Unit Price: €4.45000