
30-01976 | |
|---|---|
DigiKey Part Number | 839-30-01976-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01976 |
Description | CABLE 2COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.169" (4.29mm) |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 2 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0102" (0.260mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €4.51000 | €4.51 |
| 5 | €4.03600 | €20.18 |
| 10 | €3.84200 | €38.42 |
| 25 | €3.59960 | €89.99 |
| 50 | €3.42500 | €171.25 |
| 100 | €3.25780 | €325.78 |
| Unit Price without VAT: | €4.51000 |
|---|---|
| Unit Price with VAT: | €5.41200 |




