
30-01976 | |
|---|---|
DigiKey Part Number | 839-30-01976-ND |
Manufacturer | |
Manufacturer Product Number | 30-01976 |
Description | CABLE 2COND 22AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.169" (4.29mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 2 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0102" (0.260mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Spool Size 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €363.15000 | €363.15 |
| 2 | €345.30500 | €690.61 |
| 3 | €335.21000 | €1,005.63 |
| 5 | €322.83000 | €1,614.15 |
| 7 | €314.87857 | €2,204.15 |
| 10 | €306.61900 | €3,066.19 |
| Unit Price without VAT: | €363.15000 |
|---|---|
| Unit Price with VAT: | €435.78000 |


