7 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01943

DigiKey Part Number
839-30-01943-1-ND
Manufacturer
Manufacturer Product Number
30-01943
Description
CABLE 7COND 24AWG BLACK 1M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.165" (4.19mm)
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 21296
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
26/38
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.94000€8.94
5€7.31400€36.57
10€5.68800€56.88
Manufacturers Standard Package
Unit Price without VAT:€8.94000
Unit Price with VAT:€10.72800
Alternate Length
CABLE 7COND 24AWG BLACK
In-Stock: 172
Unit Price: €7.90000
CABLE 7COND 24AWG BLACK 5M
In-Stock: 6
Unit Price: €43.85000
CABLE 7COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: €171.13000