
30-01943 | |
|---|---|
DigiKey Part Number | 839-30-01943-ND 839-30-01943-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01943 |
Description | CABLE 7COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.165" (4.19mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 21296 |
Number of Conductors 7 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/38 | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €7.90000 | €7.90 |
| 5 | €7.05400 | €35.27 |
| 10 | €6.71600 | €67.16 |
| 25 | €6.29000 | €157.25 |
| 50 | €5.98280 | €299.14 |
| 100 | €5.68860 | €568.86 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | €4.37758 | €669.77 |
| 306 | €4.15984 | €1,272.91 |
| 459 | €4.03658 | €1,852.79 |
| 765 | €3.88540 | €2,972.33 |
| 1.071 | €3.78831 | €4,057.28 |
| 1.530 | €3.68742 | €5,641.75 |
| Unit Price without VAT: | €7.90000 |
|---|---|
| Unit Price with VAT: | €9.48000 |


