
30-01540 | |
|---|---|
DigiKey Part Number | 839-30-01540-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01540 |
Description | CBL 10COND 28AWG SHLD 5M MPPE |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 28 AWG Foil 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 16.40' (5.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 10 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0047" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.76000 | €38.76 |
| Unit Price without VAT: | €38.76000 |
|---|---|
| Unit Price with VAT: | €46.51200 |


