10 Conductor Multi-Conductor Cable Black 28 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01540

DigiKey Part Number
839-30-01540-ND
Manufacturer
Manufacturer Product Number
30-01540
Description
CBL 10COND 28AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG Foil 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21509
Cable Type
Features
Drain Wire
Number of Conductors
10
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
7/0.0047"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1.530€4.34537€6,648.42
Unit Price without VAT:€4.34537
Unit Price with VAT:€5.21444
Alternate Length
CBL 10COND 28AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: €230.93000
CBL 10COND 28AWG SHLD 1M MPPE
In-Stock: 37
Unit Price: €7.92000
CBL 10COND 28AWG SHLD 5M MPPE
In-Stock: 4
Unit Price: €38.76000